Allen Bradley Auxiliary Contact Block, 2 Contact, 2NO, Front Mount 140M
- RS Stock No.:
- 351-5577
- Mfr. Part No.:
- 140M-C-AFA20
- Brand:
- Allen Bradley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 351-5577
- Mfr. Part No.:
- 140M-C-AFA20
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Front Mount | |
| Series | 140M | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Front Mount | ||
Series 140M | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Auxiliary Contact Block - Front Mounting
No additional rail space required
One auxilliary contact per breaker
One auxilliary contact per breaker
Allen Bradley Auxiliary Contact Block, 2NO, DPST - 140M-C-AFA20
Provide reliable protection for your equipment with this auxiliary contact block from Rockwell Automation's Allen Bradley range. It has a short-circuit indicator that indicates when a fault has occurred, for quick troubleshooting and repairs. A double pole single throw (DPST) configuration allows the block to control two separate circuits with a single 'on' switch. This makes for effective space management and less wiring, reducing time and effort during installation. Use this component as a circuit breaker to protect your industrial equipment from being damaged by high currents or short circuits.
• Screw terminals for simple and secure connections• Front mounting style for ease of installation• IP20 (ingress protection) rating means it's touchproof and resistant to dust or objects over 12mm in size• Wide operating temperature range of -25°C to +60°C for use in harsh environments
Standards and Certifications
• CE (Conformité Européenne)• CSA (Canadian Standards Association)• UL (Underwriters' Laboratories)
What is a circuit breaker?
A circuit breaker is an electrical safety device that cuts off the current to a device in the event of a short circuit or excess current, preventing damage to industrial appliances.
