Allen Bradley Auxiliary Contact, 4 Contact, 2NC + 2NO, Side Mount 194
- RS Stock No.:
- 261-8136
- Mfr. Part No.:
- 194E-A-P22
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£22.54
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.54 |
*price indicative
- RS Stock No.:
- 261-8136
- Mfr. Part No.:
- 194E-A-P22
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2NC + 2NO | |
| Mounting Style | Side Mount | |
| Series | 194 | |
| Contact Current Rating | 6 A | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage Rating | 17 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -20 → +55 °C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 4 | ||
Normal State Configuration 2NC + 2NO | ||
Mounting Style Side Mount | ||
Series 194 | ||
Contact Current Rating 6 A | ||
Pole and Throw Configuration 4P | ||
Contact Voltage Rating 17 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -20 → +55 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
4th Pole, Neutral Terminal & Auxiliary Contacts for Base Mounting Switch
Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240)
4th pole is early make, late break. Fully rated neutral
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Insulation voltage Ui 690V. Thermal current 12A; rated current 6A
Operating temperature rating -20 to + 55°C
Maximum cable size 0.75 to 2.5mm²
Note
The 1NO + 1NC auxiliary contacts are available in standard and make-before-break (MBB) versions
Standards
IEC 947, VDE 0660
Approvals
UL, CSA
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
