Eaton Auxiliary Contacts Module, 1 Contact, 1 NC, Side Mounting
- RS Stock No.:
- 250-9692
- Mfr. Part No.:
- 115951 DILA-XHIC01-S
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-9692
- Mfr. Part No.:
- 115951 DILA-XHIC01-S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Number of Contacts | 1 | |
Normal State Configuration | 1 NC | |
Mounting Style | Side Mounting | |
Contact Current Rating | 4 A | |
Select all | ||
---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Mounting Style Side Mounting | ||
Contact Current Rating 4 A | ||
- COO (Country of Origin):
- RO
The Eaton makes this Auxiliary contact modules with interlocked opposing contacts. The DC operated contactor DILA(C)-22 must only be combined with 2-pole auxiliary contacts. It is designed for standard applications, and it has 1 pole. It is connected with spring loaded terminals.
Auxiliary contact module for DILA, DILM7 - DILM15
It has an NC contact
It has an NC contact
Note
Replacement part code: DILA-XHI01-S-PI