Siemens Auxiliary Contact, 2 Contact, 2NO, Side Mount, Sirius Classic

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
246-5077
Mfr. Part No.:
3RV1901-1B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Side Mount

Range

Sirius Classic

Series

3RV1

Contact Current Rating

2 A

Pole and Throw Configuration

DP

Contact Voltage Rating

24 V ac

Maximum Operating Temperature

+60°C

Operating Temperature Range

Maximum of +60 °C

Auxiliary Contacts


Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.