ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6-20K, Front, 6 A, 250.69kV, GJL1201330R0005 CAF6-20K

Subtotal (1 box of 1 unit)*

£12.84

(exc. VAT)

£15.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£12.84

*price indicative

RS Stock No.:
232-0028
Mfr. Part No.:
GJL1201330R0005 CAF6-20K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

CAF6-20K

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2

Contact Voltage

250.69kV

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE

ABB CAF6-20K Series Auxiliary Contact, 2NO Normal State Configuration, 6A Contact Current Rating - GJL1201330R0005 CAF6-20K


This auxiliary contact is engineered for front mounting and features a compact design with dimensions of 47.5mm width, 29mm height, and 26.5mm depth. It incorporates two normally open contacts, making it a vital component for control and automation applications in the electrical sector. The screw terminal type enhances connectivity reliability, facilitating seamless integration into various systems.

Features & Benefits


• High contact rating of 6A for reliable operation

• 2NO configuration allows versatile use in automation processes

• Screw terminal connection simplifies installation and maintenance

• Rated for high voltage up to 250.69kV, suitable for industrial environments

• Compliant with IEC standards for enhanced safety and reliability

Applications


• Utilised in automation circuits for reliable control signals

• Used with miniature contactors to expand operational capabilities

• Serves in high voltage requiring precise contact management

• Ideal for integration in electrical control systems needing auxiliary support

What are the recommended installation conditions for optimal performance?


The auxiliary contact should be installed in an environment within the specified temperature range of -25°C to +55°C to ensure optimal performance. Proper mounting and protection from dust or moisture will enhance its reliability.

What is the maximum tightening torque for connections?


The tightening torque for screw terminals is recommended at 0.8 to 1.1 N·m to ensure secure connections without damaging the terminals.

How does this product handle shock and vibration?


It is designed to withstand shocks up to 15g and vibrations of 5g at frequencies between 5 to 150 Hz, making it suitable for challenging industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy