ABB Auxiliary Contact Block, 1 Contact, 1NC, Front Mount, Accessories for Block Contactors CB5
- RS Stock No.:
- 225-5853
- Mfr. Part No.:
- 1SBN010013R1001 CB5-01
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-5853
- Mfr. Part No.:
- 1SBN010013R1001 CB5-01
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NC | |
| Mounting Style | Front Mount | |
| Range | Accessories for Block Contactors | |
| Series | CB5 | |
| Contact Current Rating | 6 A | |
| Contact Voltage Rating | 24 V, 127 V | |
Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Normal State Configuration 1NC | ||
Mounting Style Front Mount | ||
Range Accessories for Block Contactors | ||
Series CB5 | ||
Contact Current Rating 6 A | ||
Contact Voltage Rating 24 V, 127 V | ||
The ABB CB5-01 series auxiliary contact block is a separate front mounted auxiliary block with a light grey actuator. It is designed to be used in enclosures together with an adjustable mechanical pushbutton. This block is equipped with two connecting leads 0.5 mm2 with end, approximately 18 cm long.
Clipped onto the front face of the contactors
Screw terminal
Screw terminal


