Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Side Mount, Allen-Bradley 100-E

Subtotal (1 unit)*

£42.58

(exc. VAT)

£51.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.58

*price indicative

RS Stock No.:
220-4745
Mfr. Part No.:
100-ES1-B10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Side Mount

Range

Allen-Bradley

Series

100-E

Contact Current Rating

1 mA

Contact Voltage Rating

3 V

COO (Country of Origin):
SE
The Rockwell Automation Auxiliary Contact has 1 NO, Inside Mounting with Low Power Switching, For 100-E116 - 100-E370 Contactors.

Low Power Switching