Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount 140MP

Subtotal (1 unit)*

£19.39

(exc. VAT)

£23.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.39

*price indicative

RS Stock No.:
213-2197
Mfr. Part No.:
140MP-A-ASA20L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

140MP

COO (Country of Origin):
BF
The Rockwell Automation 140MP lead auxiliary contact is right side-mounted auxiliary contact which adds 9 mm to the width of the manual motor starter and use compact bus bars with 54 mm spacing.

Normal state configuration 2NO