Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Front Mount 140MP

Subtotal (1 unit)*

£7.27

(exc. VAT)

£8.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.27

*price indicative

RS Stock No.:
213-2191
Mfr. Part No.:
140MP-A-AFA10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Mount

Series

140MP

COO (Country of Origin):
BF
The Rockwell Automation 140MP auxiliary contact is front-mounted auxiliary contact and no additional space required.

Normal state configuration 1NO