Allen Bradley Auxiliary Contact, 1 Contact, 1NC, Front Mount 140MP
- RS Stock No.:
- 213-2190
- Mfr. Part No.:
- 140MP-A-AFA01
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.27 |
*price indicative
- RS Stock No.:
- 213-2190
- Mfr. Part No.:
- 140MP-A-AFA01
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NC | |
| Mounting Style | Front Mount | |
| Series | 140MP | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 1 | ||
Normal State Configuration 1NC | ||
Mounting Style Front Mount | ||
Series 140MP | ||
The Rockwell Automation 140MP auxiliary contact is front-mounted auxiliary contact and no additional space required.
Normal state configuration 1NC
