Schneider Electric Auxiliary Contact, 4 Contact, 2NC + 2NO, DIN Rail Mount, TeSys GS1AN
- RS Stock No.:
- 211-2290
- Mfr. Part No.:
- GS1ANT22
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-2290
- Mfr. Part No.:
- GS1ANT22
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2NC + 2NO | |
| Mounting Style | DIN Rail Mount | |
| Range | TeSys | |
| Series | GS1AN | |
| Contact Current Rating | 10 A | |
| Contact Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Normal State Configuration 2NC + 2NO | ||
Mounting Style DIN Rail Mount | ||
Range TeSys | ||
Series GS1AN | ||
Contact Current Rating 10 A | ||
Contact Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GS series of GS1AN is a Auxiliary contact with left side mounting.
2 NO + 2 NC Contacts type and composition



