Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount
- RS Stock No.:
- 201-7636
- Mfr. Part No.:
- 190974 DILMT95-XHI11-SR
- Brand:
- Eaton
Subtotal (1 unit)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.94 |
*price indicative
- RS Stock No.:
- 201-7636
- Mfr. Part No.:
- 190974 DILMT95-XHI11-SR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC + 1NO | |
| Mounting Style | Side Mount | |
| Contact Current Rating | 4 A | |
| Contact Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style Side Mount | ||
Contact Current Rating 4 A | ||
Contact Voltage Rating 230 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton auxiliary contact block has two number of poles with Screw terminals connection technique and operating voltage upto 240V used with DILMT40, DILMT50, DILMT65, DILMT80, DILMT95.
Climatic proofing
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
Note
Eaton formerly known as Moeller
