Allen Bradley Auxiliary Contact, 3 Contact, 3 NO/3 NC, Panel, 10 A, 600V, 100-ES3-11

Subtotal (1 unit)*

£21.42

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.42

*price indicative

RS Stock No.:
183-4575
Distrelec Article No.:
302-26-682
Mfr. Part No.:
100-ES3-11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

3

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/3 NC

Contact Current

10A

Mount Type

Panel

Contact Voltage

600V

Mounting Location

Panel

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Rated Insulation Voltage Ui

690V

Mechanical Durability

15000000Operations

Maximum Operating Temperature

60°C

Standards/Approvals

NF F 62-000, EU-RoHS, cULus Listed (File No. E41850,Guide NLDX,NLDX7)), CCC, -4-1, CSA 22.2. No. 14, CE Marked, IEC/EN 60947-1, -5-4, -5-1, UL 508

COO (Country of Origin):
SE
Auxiliary Contact Block, Side Mounting, 1 N.O. 1 N.C.