Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, 100-ES, 100-ES2-11
- RS Stock No.:
- 183-4574
- Distrelec Article No.:
- 302-26-681
- Mfr. Part No.:
- 100-ES2-11
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.20
(exc. VAT)
£26.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.20 |
*price indicative
- RS Stock No.:
- 183-4574
- Distrelec Article No.:
- 302-26-681
- Mfr. Part No.:
- 100-ES2-11
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 100-ES | |
| Pole and Throw Configuration | DPDT | |
| Mounting Location | Side Mounting | |
| Minimum Load | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Rated Insulation Voltage Ui | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 100-ES | ||
Pole and Throw Configuration DPDT | ||
Mounting Location Side Mounting | ||
Minimum Load 50mA | ||
Minimum Operating Temperature -40°C | ||
Rated Insulation Voltage Ui 1kV | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Auxiliary Contact Block, Side Mounting, 1 N.O. 1 N.C.
Auxiliary Contact Blocks for Side Mounting with Sequence Terminal Designations
2-pole
Two-way numbering for right or left mounting on the contactor
Quick and easy mounting without tools
Mirror contact performance to the main contactor poles
Low power switching down to 24V 50 mA
