Schneider Electric Auxiliary Contact, 1 Contact, 1CO, Front Mount
- RS Stock No.:
- 178-7896
- Mfr. Part No.:
- LV426952
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.02
(exc. VAT)
£38.42
(inc. VAT)
- RS Stock No.:
- 178-7896
- Mfr. Part No.:
- LV426952
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Contacts | 1 | |
Normal State Configuration | 1CO | |
Mounting Style | Front Mount | |
Contact Current Rating | 5 A | |
Terminal Type | Pre-Wire | |
Contact Voltage Rating | 110 V dc, 690 V ac | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Normal State Configuration 1CO | ||
Mounting Style Front Mount | ||
Contact Current Rating 5 A | ||
Terminal Type Pre-Wire | ||
Contact Voltage Rating 110 V dc, 690 V ac | ||
- COO (Country of Origin):
- CN
Auxiliary contact (pre-wired) SD - 1 NO/NC