ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0004
- RS Stock No.:
- 721-670
- Mfr. Part No.:
- GJL1201319R0004
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.86 |
*price indicative
- RS Stock No.:
- 721-670
- Mfr. Part No.:
- GJL1201319R0004
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Mount Type | Surface | |
| Contact Current | 6A | |
| Terminal Type | Solder Pin | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250, 690V dc | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Side | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Mount Type Surface | ||
Contact Current 6A | ||
Terminal Type Solder Pin | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250, 690V dc | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Side | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- DE
The ABB has CA6-11N-P is an auxiliary contact for side with 2 auxiliary contact and soldering pins. The rated insulation voltage of the contact is 690 V and current is 6 A. This contact Block has 1NO and 1NC contact.
Degree of protection IP20
Ambient Air temperature for operation is -25 to +55 °C


