Siemens Auxiliary Switch Block, 1 Contact, NO, Thread Mount ASC77.2E
- RS Stock No.:
- 636-424
- Mfr. Part No.:
- ASC77.2E / BPZ:ASC77.2E
- Brand:
- Siemens
Subtotal (1 unit)*
£117.40
(exc. VAT)
£140.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.40 |
*price indicative
- RS Stock No.:
- 636-424
- Mfr. Part No.:
- ASC77.2E / BPZ:ASC77.2E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 1 | |
| Normal State Configuration | NO | |
| Mounting Style | Thread Mount | |
| Series | ASC77.2E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 1 | ||
Normal State Configuration NO | ||
Mounting Style Thread Mount | ||
Series ASC77.2E | ||
- COO (Country of Origin):
- CN
The Siemens external auxiliary switch assembly designed for use with Siemens control products. This device facilitates the addition of two extra switch to an existing system, offering flexibility and control for industrial applications. It features a compact and modular design, allowing for easy integration. With reliable performance, it ensures accurate signal transmission, enhancing operational efficiency in automation systems.
RoHS compliant
Switch position easy to read
IP54 protection
Switch position easy to read
IP54 protection
