Siemens Auxiliary Contact, 2 Contact, 1NC/1NO, Panel, SENTRON 5TT4
- RS Stock No.:
- 613-346
- Mfr. Part No.:
- 5TT4901
- Brand:
- Siemens
Subtotal (1 unit)*
£24.06
(exc. VAT)
£28.87
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £24.06 |
*price indicative
- RS Stock No.:
- 613-346
- Mfr. Part No.:
- 5TT4901
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC/1NO | |
| Mounting Style | Panel | |
| Range | SENTRON | |
| Series | 5TT4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC/1NO | ||
Mounting Style Panel | ||
Range SENTRON | ||
Series 5TT4 | ||
- COO (Country of Origin):
- RO
The Siemens Auxiliary switch is designed to extend the functionality of remote control switches like the 5TT41 and 5TT42. It operates at 30 V AC/DC, making it suitable for low-voltage signalling and monitoring tasks. Its compact design and compatibility with SENTRON remote switches make it a handy add-on for status indication or interlocking functions.
1 CO contact
UKCA and CE compliant
VDE and EAC compliant
UKCA and CE compliant
VDE and EAC compliant
