Allen Bradley Auxiliary Contact Block, 4 Contact, 4 NC, 100K, Panel, 12 A, 100-KFA04E

Image representative of range

Subtotal (1 unit)*

£15.92

(exc. VAT)

£19.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.92

*price indicative

RS Stock No.:
502-313
Distrelec Article No.:
302-25-995
Mfr. Part No.:
100-KFA04E
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

4 NC

Series

100K

Contact Current

12A

Mount Type

Panel

Terminal Type

Screw

Pole and Throw Configuration

4PST

Mounting Location

Front Side

Operational Current Ie

12A

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Mechanical Durability

15000000Operations

Maximum Operating Temperature

60°C

Standards/Approvals

CE marked, UL, CSA, CCC, IEC

RoHS Status: Exempt

COO (Country of Origin):
IT

700-K Series Auxiliary Contact Blocks


For use with the 700-K series of Compact Industrial Relays