Allen Bradley Auxiliary Contact Block, 2 Contact, 2NO, Snap-On 100K
- RS Stock No.:
- 502-244
- Mfr. Part No.:
- 100-KFA20E
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.42 |
*price indicative
- RS Stock No.:
- 502-244
- Mfr. Part No.:
- 100-KFA20E
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Snap-On | |
| Series | 100K | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Snap-On | ||
Series 100K | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
700-K Series Auxiliary Contact Blocks
For use with the 700-K series of Compact Industrial Relays
