Schneider Electric Auxiliary Contact, 1 Contact, DIN Rail Mount DF22
- RS Stock No.:
- 482-487
- Mfr. Part No.:
- DF22AM1
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-487
- Mfr. Part No.:
- DF22AM1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Mounting Style | DIN Rail Mount | |
| Series | DF22 | |
| Contact Current Rating | 125 A | |
| Pole and Throw Configuration | SP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Mounting Style DIN Rail Mount | ||
Series DF22 | ||
Contact Current Rating 125 A | ||
Pole and Throw Configuration SP | ||
- COO (Country of Origin):
- FR



