Schneider Electric Auxiliary Contact, 2 Contact, DIN Rail Mount DF14
- RS Stock No.:
- 482-477
- Mfr. Part No.:
- DF14AM2
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 482-477
- Mfr. Part No.:
- DF14AM2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Mounting Style | DIN Rail Mount | |
| Series | DF14 | |
| Contact Current Rating | 50 A | |
| Pole and Throw Configuration | DP | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Mounting Style DIN Rail Mount | ||
Series DF14 | ||
Contact Current Rating 50 A | ||
Pole and Throw Configuration DP | ||
- COO (Country of Origin):
- FR
Auxiliary contacts for DF fuse-holders
These auxiliary contacts indicate pre-cutoff, blown fuses (if the fuse-holder features a fuse striker) and fuse presence.



