Schneider Electric Auxiliary Contact Block, 4 Contact, 4NO, Screw Mount, TeSys Deca TeSyS D
- RS Stock No.:
- 466-524
- Mfr. Part No.:
- LADN40R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£27.58
(exc. VAT)
£33.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.58 |
*price indicative
- RS Stock No.:
- 466-524
- Mfr. Part No.:
- LADN40R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4NO | |
| Mounting Style | Screw Mount | |
| Range | TeSys Deca | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Normal State Configuration 4NO | ||
Mounting Style Screw Mount | ||
Range TeSys Deca | ||
Series TeSyS D | ||
- COO (Country of Origin):
- CN
The Schneider Electric Auxiliary contact block TeSys Deca, features 4 NO contacts with screw clamp terminals. It is mounted on the front and operates at a rated operational voltage of 690 V AC, 25 to 400 Hz. It complies with the standards EN/IEC 60947-5-1, GB/T 14048.5, EN 50012, UL 60947-5-1, CSA C22.2 No 60947-5-1, IEC 60335-1 Clause 30.2, IEC 60335-2-40 Annex JJ, and UL 60335-2-40 Annex JJ.
Mechanical durability 30 Mcycles
Color Dark grey
IP degree of protection IP2X conforming to IEC 60529
Protective treatment TH conforming to IEC 60068
Minimum switching current 1 mA
Color Dark grey
IP degree of protection IP2X conforming to IEC 60529
Protective treatment TH conforming to IEC 60068
Minimum switching current 1 mA



