Siemens Auxiliary Contact, Rail Mounting, SENTRON 5SK9

Subtotal (1 unit)*

£116.02

(exc. VAT)

£139.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.02

*price indicative

RS Stock No.:
328-536
Mfr. Part No.:
5SK9108-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mounting Style

Rail Mounting

Range

SENTRON

Series

5SK9

COO (Country of Origin):
DE
The Siemens Electronic Circuit Breaker is designed for DC applications offering precise protection for equipment. It features a single-pole configuration and includes an auxiliary switch for enhanced monitoring and control capabilities. The device is engineered for DIN Rail mounting, facilitating easy integration into standard industrial control panels.

8A Operational current
24V Supply Voltage
IP20 protection
Dimensions are 105.8 x 6.2 x 55.6 mm
Standard mounting rail TS 35
CE and UL approved