Siemens Auxiliary Contact, Rail Mounting, SENTRON 5SK9
- RS Stock No.:
- 328-534
- Mfr. Part No.:
- 5SK9103-1
- Brand:
- Siemens
Subtotal (1 unit)*
£116.02
(exc. VAT)
£139.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.02 |
*price indicative
- RS Stock No.:
- 328-534
- Mfr. Part No.:
- 5SK9103-1
- Brand:
- Siemens
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
Brand | Siemens | |
Mounting Style | Rail Mounting | |
Range | SENTRON | |
Series | 5SK9 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Mounting Style Rail Mounting | ||
Range SENTRON | ||
Series 5SK9 | ||
- COO (Country of Origin):
- DE
The Siemens Electronic Circuit Breaker is designed for DC applications offering precise protection for equipment. It features a single-pole configuration and includes an auxiliary switch for enhanced monitoring and control capabilities. The device is engineered for DIN Rail mounting, facilitating easy integration into standard industrial control panels.
3A Operational current
24V Supply Voltage
IP20 protection
Dimensions are 105.8 x 6.2 x 55.6 mm
Standard mounting rail TS 35
CE and UL approved
24V Supply Voltage
IP20 protection
Dimensions are 105.8 x 6.2 x 55.6 mm
Standard mounting rail TS 35
CE and UL approved