Auxiliary Contact, 1 Contact, 1NO+1NC, Top Mounting 60282
- RS Stock No.:
- 262-236
- Mfr. Part No.:
- 6028293 AUX1NO+1NC-BOX012
- Brand:
- Eaton
Subtotal (1 unit)*
£36.99
(exc. VAT)
£44.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.99 |
*price indicative
- RS Stock No.:
- 262-236
- Mfr. Part No.:
- 6028293 AUX1NO+1NC-BOX012
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NO+1NC | |
| Mounting Style | Top Mounting | |
| Series | 60282 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Normal State Configuration 1NO+1NC | ||
Mounting Style Top Mounting | ||
Series 60282 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton auxiliary contact from Eaton is engineered to enhance the functionality of your switch-disconnecting systems. This high-quality accessory features one normally open and one normally closed contact, ensuring reliable operation for critical applications. Its sturdy construction means its built to withstand the rigours of demanding environments while complying with CE standards. Designed for seamless integration, this component is ideal for panel builders focusing on efficiency and reliability. In addition, it is compatible with Eaton's broad range of industrial switch-disconnectors, making it an essential addition for any professional looking to optimise their equipment performance. Moreover, its compact dimensions allow for easy installation, ensuring quick setup without compromising on space. This product not only meets but exceeds the necessary specifications for durability and functionality, making it a vital asset in any electrical project.
Compact design facilitates easy installation in constrained spaces
Compliant with CE standards for reassurance in performance and quality
Includes one normally open and one normally closed contact for versatile applications
Constructed to provide reliability in challenging environments
Compatible with a wide range of industrial switch-disconnectors
Assures panel builders of effective performance and safety criteria
Compliant with CE standards for reassurance in performance and quality
Includes one normally open and one normally closed contact for versatile applications
Constructed to provide reliability in challenging environments
Compatible with a wide range of industrial switch-disconnectors
Assures panel builders of effective performance and safety criteria
