Eaton Auxiliary Contact, 2 Contact, 1 N/OE, 1 NCL, Side Mount, DILM

Subtotal (1 unit)*

£21.09

(exc. VAT)

£25.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.09

*price indicative

RS Stock No.:
259-942
Mfr. Part No.:
278426 DILM1000-XHIV11-SI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1 N/OE, 1 NCL

Mounting Style

Side Mount

Range

DILM

Series

Eaton Moeller Series

COO (Country of Origin):
CN
The Eaton auxiliary contact module from the Moeller series offers exceptional functionality with a reliable two-pole configuration, specifically designed to enhance operational efficiency. Engineered for use in standard applications, the module boasts a robust construction, ensuring compliance with stringent safety standards. Its compact dimensions make it easy to integrate into existing machinery setups while providing versatile mounting options. Capable of withstanding varied environmental conditions, this product excels in both reliability and performance. With a high operational lifespan, users can trust that this auxiliary contact module will effectively support their applications, making it a perfect addition to any control system.

Supports a maximum of 1,300,000 operations at a standard voltage
Offers excellent protection against direct electrical contact
Designed for easy side mounting with screw connection
Accommodates a wide range of terminal capacities for flexible installation
Facilitates reliable operation in extreme temperatures, from -40°C to 80°C
Complies with international safety standards for enhanced reliability
Features a degree of protection rated at IP20, suitable for most environments
Equipped with versatile screw sizes, ensuring compatibility with standard tools