Eaton Auxiliary Contact, 2 Contact, 1 N/C, 1 N/O, Side Mount, DILM
- RS Stock No.:
- 258-980
- Mfr. Part No.:
- 278428 DILM1000-XHIC11-SI
- Brand:
- Eaton
Subtotal (1 unit)*
£21.77
(exc. VAT)
£26.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.77 |
*price indicative
- RS Stock No.:
- 258-980
- Mfr. Part No.:
- 278428 DILM1000-XHIC11-SI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 N/C, 1 N/O | |
| Mounting Style | Side Mount | |
| Range | DILM | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1 N/C, 1 N/O | ||
Mounting Style Side Mount | ||
Range DILM | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- CN
The Eaton Auxiliary Contact Module is expertly designed for reliable performance in diverse applications. Tailored with interlocked opposing contacts, this two pole auxiliary module not only supports side mounting but also features spring loaded terminals for hassle free connections. With an impressive lifespan of up to 1,300,000 operations at 230V AC, it provides enduring durability and dependability, making it ideal for use in industrial environments where efficiency and safety are paramount.
Spring loaded terminals facilitate quick and secure connections
Designed for a wide temperature range to suit various environments
Meets multiple international safety standards for peace of mind
Low heat dissipation ensures energy efficiency during use
High electrical lifespan promotes long term reliability and value
Ideal for both standard and specialised industrial applications
Designed for a wide temperature range to suit various environments
Meets multiple international safety standards for peace of mind
Low heat dissipation ensures energy efficiency during use
High electrical lifespan promotes long term reliability and value
Ideal for both standard and specialised industrial applications
