Eaton Auxiliary Contact, 3 Contact, 1 N/C, 2 N/O, Flush Mount, P5
- RS Stock No.:
- 258-493
- Mfr. Part No.:
- 280963 HI21-P5-125/160E
- Brand:
- Eaton
Subtotal (1 unit)*
£35.29
(exc. VAT)
£42.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.29 |
*price indicative
- RS Stock No.:
- 258-493
- Mfr. Part No.:
- 280963 HI21-P5-125/160E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Normal State Configuration | 1 N/C, 2 N/O | |
| Mounting Style | Flush Mount | |
| Range | P5 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Normal State Configuration 1 N/C, 2 N/O | ||
Mounting Style Flush Mount | ||
Range P5 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact is a versatile accessory designed to enhance the functionality of your electrical equipment. With its dual normally open and single normally closed configuration, this auxiliary contact provides reliable performance in demanding environments. Featuring robust specifications, it is suitable for flush mounting, ensuring a seamless integration into various applications. This device exemplifies craftsmanship and compliance, meeting stringent standards for safety and durability. Whether its for control circuits or operational setups, this auxiliary contact proves indispensable for professionals seeking efficiency and reliability in their electrical installations.
Offers a compact design for efficient space utilisation in installations
Complies with multiple safety and performance certifications for added assurance
Facilitates seamless integration with P5 series switchgear
Designed for both flush and side mounting to accommodate various setups
Features a robust screw connection type for a secure and reliable link
Ensures control circuit reliability with a low failure rate over time
Backed by extensive documentation and resources for installation guidance
Complies with multiple safety and performance certifications for added assurance
Facilitates seamless integration with P5 series switchgear
Designed for both flush and side mounting to accommodate various setups
Features a robust screw connection type for a secure and reliable link
Ensures control circuit reliability with a low failure rate over time
Backed by extensive documentation and resources for installation guidance
