Eaton Auxiliary Contact, 2 Contact, N/O, Screw
- RS Stock No.:
- 257-777
- Mfr. Part No.:
- 292195 NZM1-XHIVR
- Brand:
- Eaton
Subtotal (1 unit)*
£56.29
(exc. VAT)
£67.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.29 |
*price indicative
- RS Stock No.:
- 257-777
- Mfr. Part No.:
- 292195 NZM1-XHIVR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | N/O | |
| Mounting Style | Screw | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration N/O | ||
Mounting Style Screw | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton auxiliary contact is an advanced offering designed for integration into your electrical systems, providing reliable, innovative functionality. This product is engineered to operate as an early-make contact, allowing for timely circuit engagement and enhancing operational efficiency. With a modular design, it easily adapts to various applications, ensuring versatility across different setups. The device's compact dimensions and robust construction ensure that it fits seamlessly into existing configurations without compromising on performance. Certified to international standards, the NZM1-XHIVR guarantees compliance with stringent safety and quality benchmarks while delivering dependable operation in diverse environments.
Early-make contact feature optimises circuit engagement timings
Modular design allows for easy installation and flexibility in applications
Compact size ensures efficient use of space in switchgear setups
Complies with international safety standards for peace of mind
Robust construction suitable for varied operational conditions
Integrated functionality enhances overall system reliability
Modular design allows for easy installation and flexibility in applications
Compact size ensures efficient use of space in switchgear setups
Complies with international safety standards for peace of mind
Robust construction suitable for varied operational conditions
Integrated functionality enhances overall system reliability
