Eaton Auxiliary Contact, 4 Contact, 1 N/O, 3 N/C, Front Fastening, DILE
- RS Stock No.:
- 256-252
- Mfr. Part No.:
- 230259 13DILE-C
- Brand:
- Eaton
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 256-252
- Mfr. Part No.:
- 230259 13DILE-C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 N/O, 3 N/C | |
| Mounting Style | Front Fastening | |
| Range | DILE | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Normal State Configuration 1 N/O, 3 N/C | ||
Mounting Style Front Fastening | ||
Range DILE | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module is an essential component designed to enhance the functionality and safety of electrical systems. Building on a robust four pole configuration, this module integrates seamlessly to provide additional contacts for various control applications. With advanced features such as interlocked opposing contacts and spring clamp connections, it guarantees reliable operation even in demanding environments.
Integrates four poles for versatile electrical applications
Designed for easy installation with front fastening capabilities
Offers mechanical lifespan ratings that support extensive operational use
Protective features against direct contact enhance user safety
Optimised for standard applications with varying mounting positions
Cyclic damp heat testing ensures reliable performance in variable conditions
Screwdriver size compatibility streamlines the installation process
Robust temperature ratings support diverse operating environments
Designed for easy installation with front fastening capabilities
Offers mechanical lifespan ratings that support extensive operational use
Protective features against direct contact enhance user safety
Optimised for standard applications with varying mounting positions
Cyclic damp heat testing ensures reliable performance in variable conditions
Screwdriver size compatibility streamlines the installation process
Robust temperature ratings support diverse operating environments
