Auxiliary Contact, 4 Contact, 1 N/C, 3 N/O, Front Fastening, DILE
- RS Stock No.:
- 255-841
- Mfr. Part No.:
- 230262 31DILE-C
- Brand:
- Eaton
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 255-841
- Mfr. Part No.:
- 230262 31DILE-C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 N/C, 3 N/O | |
| Mounting Style | Front Fastening | |
| Range | DILE | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Normal State Configuration 1 N/C, 3 N/O | ||
Mounting Style Front Fastening | ||
Range DILE | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module featuring a robust and compact design, this product is engineered to provide reliable switching solutions in demanding environments. The series DILE is particularly renowned for its excellent performance, catering to diverse applications where space is at a premium. With an array of configuration options, this module enhances functionality, providing peace of mind through its enhanced safety and operational features.
Compact structure allows for easy integration into various setups
Interlocked opposing contacts enhance safety during operation
Spring clamp connection ensures secure and reliable wiring
Offers extensive mechanical lifespan, reducing maintenance needs
Meets international certification standards for added reliability
Supports a range of terminal capacities for versatile use
Interlocked opposing contacts enhance safety during operation
Spring clamp connection ensures secure and reliable wiring
Offers extensive mechanical lifespan, reducing maintenance needs
Meets international certification standards for added reliability
Supports a range of terminal capacities for versatile use
