Eaton Shunt Release, 2 Contact, 1NC/1NO, Top Hat Rail, Eaton Distribution
- RS Stock No.:
- 255-687
- Mfr. Part No.:
- 248438 ZP-ASA/24
- Brand:
- Eaton
Subtotal (1 unit)*
£36.73
(exc. VAT)
£44.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.73 |
*price indicative
- RS Stock No.:
- 255-687
- Mfr. Part No.:
- 248438 ZP-ASA/24
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC/1NO | |
| Mounting Style | Top Hat Rail | |
| Range | Eaton Distribution | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC/1NO | ||
Mounting Style Top Hat Rail | ||
Range Eaton Distribution | ||
- COO (Country of Origin):
- RO
The Eaton Shunt release from Eaton is a precision-engineered solution designed for power circuit breakers, ensuring reliable operation across various applications. This innovative device operates seamlessly with both AC and DC voltage systems, making it suitable for a broad spectrum of industrial and commercial uses. Crafted for optimal performance, it fits effortlessly onto standard mounting formats, providing flexibility and ease of installation.
Conforms to RoHS standards for environmentally responsible use
Provides compatibility with various circuit breaker types for versatility
Resilient construction ensures operational reliability in extreme temperatures
One normally closed and one normally open contact enhances control options
Provides compatibility with various circuit breaker types for versatility
Resilient construction ensures operational reliability in extreme temperatures
One normally closed and one normally open contact enhances control options
