Eaton Shunt Release, 1 Contact, 1 NO, NZM2/3, 60V, 259814 NZM2/3-XAHIV60AC/DC

Subtotal (1 unit)*

£184.86

(exc. VAT)

£221.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.86

*price indicative

RS Stock No.:
255-155
Mfr. Part No.:
259814 NZM2/3-XAHIV60AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM2/3

Contact Voltage

60V

Maximum Operating Temperature

40°C

Standards/Approvals

UL489 CSA (File No. 22086) IEC60947 CSA (Class No. 1437-01) UL (Category Control Number DIHS) CE UL UL (File No. E140305) CSA-C22.2 No. 5-09 CS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series of molded case circuit breakers represents a pinnacle of innovation and reliability in electrical protection solutions. This advanced model features a shunt release mechanism designed for precise control over electrical circuits at both 60VAC and DC. Its compact design ensures a minimalised footprint while delivering robust performance, making it ideal for both industrial and commercial applications. With a carefully considered build quality, it adheres to stringent compliance standards, such as UL and IEC certifications, providing peace of mind to users. The device is engineered to meet high performance demands, ensuring safety and efficiency in electrical management. Whether it's for primary or auxiliary functions, this circuit breaker is tailored for seamless integrability into your existing systems.

Compact dimensions facilitate easy installation in confined spaces

Wide operating voltage allows flexibility in various electrical environments

Designed to ensure electronic compatibility with a broad range of devices

Certified compliance with RoHS standards underscores its eco-friendliness

Mechanical durability ensures consistent performance across many cycles

The built-in early-make auxiliary contact guarantees prompt operational response

Optimised heat dissipation data aids in maintaining operational integrity

Screw connections accommodate a diverse range of conductor sizes