Eaton Shunt Release, Eaton Moeller NZM NZM2/3
- RS Stock No.:
- 255-149
- Mfr. Part No.:
- 259752 NZM2/3-XA12AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 255-149
- Mfr. Part No.:
- 259752 NZM2/3-XA12AC/DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Series | NZM2/3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Series NZM2/3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker represents the pinnacle of Eaton's innovation in electrical safety and reliability. Designed for a variety of applications, this cutting-edge device provides outstanding protection against short circuits and overloads. Its robust construction ensures exceptional performance even in challenging environments. With a focus on user-friendly design, its integration into existing setups is seamless, enhancing operational efficiency. The circuit breaker is equipped with advanced shunt release technology, allowing it to respond swiftly to voltage changes, thus safeguarding critical equipment. The NZM series is compliant with stringent safety standards, ensuring peace of mind for both operators and stakeholders alike. Ideal for commercial and industrial use, this model couples performance with adaptability, making it an essential component of any power management solution.
Offers superior short-circuit and overload protection
Equipped with advanced shunt release for quick response
Compliant with UL, CSA, and IEC standards
Designed for easy integration into existing setups
Robust construction suitable for demanding environments
Features a temperature rise calculation responsibility for panel builders
Possesses a minimum command time of just 10 ms
Flexible terminal capacity accommodating various conductor sizes
Ensures electromagnetic compatibility for reliable operation
Backed by Eatons extensive industry experience and expertise
Equipped with advanced shunt release for quick response
Compliant with UL, CSA, and IEC standards
Designed for easy integration into existing setups
Robust construction suitable for demanding environments
Features a temperature rise calculation responsibility for panel builders
Possesses a minimum command time of just 10 ms
Flexible terminal capacity accommodating various conductor sizes
Ensures electromagnetic compatibility for reliable operation
Backed by Eatons extensive industry experience and expertise
