Eaton Shunt Release, 1 Contact, 1NO, NMZ NMZ
- RS Stock No.:
- 254-925
- Mfr. Part No.:
- 259818 NZM2/3-XAHIV208-250AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
£152.21
(exc. VAT)
£182.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.21 |
*price indicative
- RS Stock No.:
- 254-925
- Mfr. Part No.:
- 259818 NZM2/3-XAHIV208-250AC/DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NO | |
| Range | NMZ | |
| Series | NMZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Normal State Configuration 1NO | ||
Range NMZ | ||
Series NMZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Series represents a cutting-edge advancement in circuit protection with its moulded case circuit breaker design. This product incorporates a shunt release function, optimising performance within a voltage range of 208-240VAC/DC. Specifically engineered for enhanced functionality, it includes features such as early make auxiliary contacts, showcasing Eaton's commitment to safety and efficiency. Its compact build and robust specifications ensure significant reliability and ease of installation, making it an ideal choice for various applications in industrial settings. Whether you require dependable overload protection or streamlined control mechanisms, this product stands out as a stellar solution tailored for modern electrical systems.
Utilises shunt release technology for precision control
Features early make contacts that enhance operational efficiency
Compact size ensures ease of installation in tight spaces
Sustainably designed to comply with RoHS standards
Accommodates a wide voltage range for versatile applications
Displays high electromagnetic compatibility for reliable performance
Robust mechanical design ensures longevity and durability
Designed for seamless integration with other NZM Series components
Features early make contacts that enhance operational efficiency
Compact size ensures ease of installation in tight spaces
Sustainably designed to comply with RoHS standards
Accommodates a wide voltage range for versatile applications
Displays high electromagnetic compatibility for reliable performance
Robust mechanical design ensures longevity and durability
Designed for seamless integration with other NZM Series components
