Eaton Shunt Release, NZM, 12V, 259734 NZM1-XAL12AC/DC
- RS Stock No.:
- 254-918
- Mfr. Part No.:
- 259734 NZM1-XAL12AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
£118.04
(exc. VAT)
£141.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.04 |
*price indicative
- RS Stock No.:
- 254-918
- Mfr. Part No.:
- 259734 NZM1-XAL12AC/DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Series | NZM | |
| Contact Voltage | 12V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA (Class No. 1437-01) IEC60947 UL (Category Control Number DIHS) CE UL UL489 UL (File No. E140305) CSA-C22.2 No. 5-09 CSA CSA (File No. 22086) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Series NZM | ||
Contact Voltage 12V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA (Class No. 1437-01) IEC60947 UL (Category Control Number DIHS) CE UL UL489 UL (File No. E140305) CSA-C22.2 No. 5-09 CSA CSA (File No. 22086) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative moulded case circuit breaker designed to provide robust protection and control in electrical installations. This exceptional device not only features a shunt release mechanism for enhanced operational flexibility but also integrates seamlessly with a variety of applications. Its specification allows for reliable, efficient performance across voltages, making it an essential component for panel builders and electrical engineers. With a compact design that ensures easy integration into existing systems, this circuit breaker meets stringent compliance standards while offering superior electromagnetic compatibility. Suitable for both AC and DC applications, it stands as a testament to cutting-edge engineering and quality from Eaton, ensuring safety and reliability in every use.
Compact design optimises space usage in control panels
Advanced shunt release functionality enhances operational safety
Engineered for compatibility with both AC and DC current, providing flexibility
Designed to comply with international safety standards, ensuring reliability
Incorporates user-friendly installation features for straightforward setup
Robust construction guarantees durability in demanding environments
Supports a range of terminal capacities, accommodating various cable sizes
Smooth reaction time enhances operational efficiency in circuit protection
Meets thermal stability and corrosion resistance requirements, ensuring long-term performance
Engages effectively with external conductors, simplifying integration into electrical systems
