Eaton Auxiliary Contact, 2 Contact, 1 N/C, 1 N/O, Front Fastening, DILE
- RS Stock No.:
- 254-694
- Mfr. Part No.:
- 230257 11DILE-C
- Brand:
- Eaton
Subtotal (1 unit)*
£10.88
(exc. VAT)
£13.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.88 |
*price indicative
- RS Stock No.:
- 254-694
- Mfr. Part No.:
- 230257 11DILE-C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 N/C, 1 N/O | |
| Mounting Style | Front Fastening | |
| Range | DILE | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1 N/C, 1 N/O | ||
Mounting Style Front Fastening | ||
Range DILE | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module fitted with interlocked opposing contacts, it promises robust functionality, ensuring operational safety and reliability in various applications. Ideal for standard tasks, this device incorporates spring loaded terminals, which facilitate efficient and secure electrical connections, simplifying installation for technicians. With a compact design, it maintains a low profile while accommodating a range of mounting positions. The dual pole configuration is perfect for controlling multiple circuits, making it an essential addition for modern electrical systems.
Two pole configuration supports multiple control scenarios
Designed to operate in various mounting positions for versatility
Robust construction withstands mechanical stress over time
Capable of high frequency operations, increasing productivity
Built to adhere to stringent international certification standards
Finger proof protection enhances user safety on site
Efficient heat dissipation contributes to long product life
Designed to operate in various mounting positions for versatility
Robust construction withstands mechanical stress over time
Capable of high frequency operations, increasing productivity
Built to adhere to stringent international certification standards
Finger proof protection enhances user safety on site
Efficient heat dissipation contributes to long product life
