Eaton Auxiliary Contact, 2 Contact, 2NO, NMZ NMZ
- RS Stock No.:
- 253-865
- Mfr. Part No.:
- 266172 NZM4-XHIV
- Brand:
- Eaton
Subtotal (1 unit)*
£102.04
(exc. VAT)
£122.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.04 |
*price indicative
- RS Stock No.:
- 253-865
- Mfr. Part No.:
- 266172 NZM4-XHIV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Range | NMZ | |
| Series | NMZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Range NMZ | ||
Series NMZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton auxiliary contact is designed for seamless integration with the Eaton Moeller series NZM, delivering enhanced functionality with its early-make contact mechanism. Ideal for applications requiring rapid response, it operates as an early-make contact, ensuring timely operation in critical systems. With a focus on robust performance, this model exemplifies versatility and efficiency in low-voltage switch technology. It features a modular design that simplifies mounting and adapts easily to various configurations. Ensuring compliance with international standards, the product is also suitable for diverse operational environments, making it an indispensable component for modern electrical systems.
Operates efficiently under varying electrical loads
Facilitates modular installation for custom configurations
Meets stringent compliance requirements for safety and reliability
Utilises advanced materials to enhance durability against environmental stresses
Compatible with a wide range of equipment, ensuring versatile application
Designed for ease of maintenance, reducing downtime during service
Provides optimal performance in both domestic and industrial contexts
Facilitates modular installation for custom configurations
Meets stringent compliance requirements for safety and reliability
Utilises advanced materials to enhance durability against environmental stresses
Compatible with a wide range of equipment, ensuring versatile application
Designed for ease of maintenance, reducing downtime during service
Provides optimal performance in both domestic and industrial contexts
