Eaton Auxiliary Contacts Module, 2 Contact, 1NC, 1NO, Side Mounting, Eaton Moeller DILM DILM

Subtotal (1 unit)*

£22.87

(exc. VAT)

£27.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.87

*price indicative

RS Stock No.:
251-531
Mfr. Part No.:
208283 DILM820-XHI11V-SI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

Side Mounting

Range

Eaton Moeller DILM

Series

DILM

COO (Country of Origin):
CN
The Eaton Moeller series DILM auxiliary contact module is designed for versatility and reliability in various applications. This two-pole module features side-mounted screw terminals, making installation and maintenance straightforward. With a robust construction, this module is built to withstand demanding environments and ensures reliable performance with a lifespan of 1,300,000 operations, even under challenging conditions. It boasts an impressive overvoltage category of III and IP20 protection degree, safeguarding against dust and water ingress. Aimed at electrical control and automation, this auxiliary contact module complements Eaton’s range of products, providing enhanced functionality and safety within electrical systems. Compact yet powerful, it has been rigorously tested to meet industry standards, ensuring quality and dependability for your projects.

High operational lifespan of 1,300,000 cycles for reliability
Compact design facilitates easy installation in tight spaces
Side-mounted screw terminals simplify wiring connections
IP20 rating protects against solid objects greater than 12mm
Overvoltage category III ensures safety in harsh environments
Suitable for AC-15 and DC-13 applications for versatile use
Rated insulation voltage of 690 V for high-performance requirements
Compliance with multiple international certifications for peace of mind