Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DMV, Top Mount, 1314398 AUX1NO+1NCDMV160N
- RS Stock No.:
- 247-856
- Mfr. Part No.:
- 1314398 AUX1NO+1NCDMV160N
- Brand:
- Eaton
Subtotal (1 unit)*
£22.41
(exc. VAT)
£26.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.41 |
*price indicative
- RS Stock No.:
- 247-856
- Mfr. Part No.:
- 1314398 AUX1NO+1NCDMV160N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DMV | |
| Mount Type | Top Mount | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series DMV | ||
Mount Type Top Mount | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton auxiliary contact is designed for seamless integration with the DMV160N switchgear, offering both reliability and efficiency. The product facilitates safe and effective switching operations, ensuring the highest standards of performance in various applications. With a robust construction suited for harsh environments, this device adheres to stringent compliance regulations, such as CE marking, making it an ideal choice for industrial settings. Its compact dimensions enable easy installation and mounting, ensuring minimal disruption during setup. This model exemplifies Eaton's commitment to quality and innovation, providing essential functionality in any electrical system.
Tailored for use with DMV160N switchgear for optimal compatibility
Constructed to meet rigorous product standards for durability
Designed for both ambient temperatures as low as -25°C and maximums up to 50°C
Efficiently handles operational currents up to 6 A for versatile applications
Incorporates a straightforward screw connection for secure installation
Offers one normally closed and one normally open contact for operational flexibility
Front fastening method allows for easy access and maintenance
Manufactured with corrosion-resistant materials to enhance longevity
Provides heat dissipation features that ensure safe operation under load
Backed by Eatons reputation for excellence in electrical products
