15kVA Open Frame Autotransformer, 575 V ac, 600 V ac Primary, 400 V ac Secondary, 3 UI 150/77 Core

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
738-7893
Mfr. Part No.:
AT3 15-58/60-4
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage Rating

575 V ac, 600 V ac

Secondary Voltage Rating

400 V ac

Power Rating

15kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 150/77

Termination Type

Screw

Length

350mm

Dimensions

350 x 177 x 280mm

Width

177mm

Depth

280mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

COO (Country of Origin):
DE

AT3 Series Autotransformers


Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2