Block 2kVA Open Frame Autotransformer, 240 V ac, 346 V ac Primary, 400 V ac Secondary, 3 UI 90/41,5 Core
- RS Stock No.:
- 738-7799
- Mfr. Part No.:
- AT3 2-24/35-4
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-7799
- Mfr. Part No.:
- AT3 2-24/35-4
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 240 V ac, 346 V ac | |
| Secondary Voltage Rating | 400 V ac | |
| Power Rating | 2kVA | |
| Construction | Open Frame | |
| Mounting Type | Chassis Mount, Floor Standing, Wall Mount | |
| Core Type | 3 UI 90/41,5 | |
| Termination Type | Screw | |
| Length | 220mm | |
| Width | 115mm | |
| Dimensions | 220 x 115 x 175mm | |
| Depth | 175mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 240 V ac, 346 V ac | ||
Secondary Voltage Rating 400 V ac | ||
Power Rating 2kVA | ||
Construction Open Frame | ||
Mounting Type Chassis Mount, Floor Standing, Wall Mount | ||
Core Type 3 UI 90/41,5 | ||
Termination Type Screw | ||
Length 220mm | ||
Width 115mm | ||
Dimensions 220 x 115 x 175mm | ||
Depth 175mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
