48VA Autotransformer, 100 V ac, 110 V ac Primary, 12 V ac, 15 V ac, 20 V ac, 6 V ac Secondary

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
320-1098
Mfr. Part No.:
SD-242
Brand:
Aihara Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Aihara Denki

Primary Voltage Rating

100 V ac, 110 V ac

Secondary Voltage Rating

12 V ac, 15 V ac, 20 V ac, 6 V ac

Power Rating

48VA

Mounting Type

Chassis Mount

Length

105mm

Dimensions

105 x 65 x 70mm

Width

65mm

Depth

70mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Transformer, 6 V to 24 V Type


Compound-wound, with seal between first / second winding

Note

All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 x 24 V outputs are not certified under VDE/SEV.

Standards

UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742