16VA Autotransformer, 100V ac Primary, 10 V ac, 12 V ac, 14 V ac, 8 V ac Secondary
- RS Stock No.:
- 320-0916
- Mfr. Part No.:
- SD-161
- Brand:
- Aihara Denki
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 320-0916
- Mfr. Part No.:
- SD-161
- Brand:
- Aihara Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aihara Denki | |
| Primary Voltage Rating | 100V ac | |
| Secondary Voltage Rating | 10 V ac, 12 V ac, 14 V ac, 8 V ac | |
| Power Rating | 16VA | |
| Mounting Type | Chassis Mount | |
| Length | 91mm | |
| Width | 54mm | |
| Dimensions | 91 x 54 x 60mm | |
| Depth | 60mm | |
Select all | ||
|---|---|---|
Brand Aihara Denki | ||
Primary Voltage Rating 100V ac | ||
Secondary Voltage Rating 10 V ac, 12 V ac, 14 V ac, 8 V ac | ||
Power Rating 16VA | ||
Mounting Type Chassis Mount | ||
Length 91mm | ||
Width 54mm | ||
Dimensions 91 x 54 x 60mm | ||
Depth 60mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Transformer, 6 V to 24 V Type
Compound-wound, with seal between first / second winding
Note
All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 x 24 V outputs are not certified under VDE/SEV.
Transformers with 2 x 24 V outputs are not certified under VDE/SEV.
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742
VDE, SEV, UL, CUL, VDE 0551 3N 60742