- RS Stock No.:
- 320-0865
- Mfr. Part No.:
- SD-121B
- Brand:
- Aihara Denki
Discontinued product
- RS Stock No.:
- 320-0865
- Mfr. Part No.:
- SD-121B
- Brand:
- Aihara Denki
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Transformer, 6 V to 24 V Type
Compound-wound, with seal between first / second winding
Note
All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 x 24 V outputs are not certified under VDE/SEV.
Transformers with 2 x 24 V outputs are not certified under VDE/SEV.
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742
VDE, SEV, UL, CUL, VDE 0551 3N 60742
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 200 V ac, 220 V ac |
Secondary Voltage Rating | 10 V ac, 12 V ac, 6 V ac, 8 V ac |
Power Rating | 12VA |
Mounting Type | Chassis Mount |
Length | 84mm |
Width | 48mm |
Dimensions | 84 x 48 x 52mm |
Depth | 52mm |
- RS Stock No.:
- 320-0865
- Mfr. Part No.:
- SD-121B
- Brand:
- Aihara Denki
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP