Fujitsu Surface Mount Automotive Relay, 10V dc Coil Voltage, 25A Switching Current, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
195-8129
Mfr. Part No.:
FTR-P6GN010WA
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

10V dc

Coil Power

800mW

Coil Resistance

135Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

25A

Maximum Switching Current DC

25 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Surface Mount

Terminal Type

PCB Pin

Height

10.3mm

Depth

9mm

Series

FTR-P6

Length

12mm

COO (Country of Origin):
JP
Surface mount relays for automotive applications
Miniature size (67% of the volume of FTR-P3 relays)
High contact capacity with proven contact material (100,000 operations, 14V, 25A)
Low coil power dissipation (800mW nominal achieved with state-of-the-art magnetic design)
Semi low noise (average acoustic noise level: 60dB distance 5cm)
Application examples: Power window, door lock, power seat, sunroof, wiper