Molex, 33001 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 684-464
- Mfr. Part No.:
- 33001-3022
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
£815.14
(exc. VAT)
£978.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £815.14 | £0.136 |
*price indicative
- RS Stock No.:
- 684-464
- Mfr. Part No.:
- 33001-3022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Gold | |
| Mounting Type | Cable Mount | |
| Series Number | 33001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
Series Number 33001 | ||
- COO (Country of Origin):
- US
The Molex MX150 Female Terminal is engineered for unsealed connectors delivering reliable connectivity for applications requiring gold plating and compatibility with 20-18 AWG wire sizes. This terminal is ideal for power connections in automotive and wire to board applications with a design that incorporates a large polarization rib to ensure proper alignment. Its robust construction featuring high-performance alloy metal makes it suitable for demanding environments while guaranteeing long-lasting performance. The MX150 terminal is also designed to seamlessly integrate with a range of mating connectors making it an essential component for efficient electrical connections.
Designed for unsealed connectors to ensure optimal wire connections
Constructed with gold plating for enhanced conductivity and durability
Utilises high-performance alloy metal to provide robust and reliable performance
Suitable for power wire to board and automotive applications which ensuring versatility
Supports crimp or compression termination styles for adaptable installation
Designed to mate with a variety of compatible connectors for seamless integration
Includes a net weight of 0.435 grams for a lightweight yet sturdy design
Compliant with industry standards for exceptional reliability and safety
Constructed with gold plating for enhanced conductivity and durability
Utilises high-performance alloy metal to provide robust and reliable performance
Suitable for power wire to board and automotive applications which ensuring versatility
Supports crimp or compression termination styles for adaptable installation
Designed to mate with a variety of compatible connectors for seamless integration
Includes a net weight of 0.435 grams for a lightweight yet sturdy design
Compliant with industry standards for exceptional reliability and safety
Related links
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex, 34736 Cable Mount Female Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
- Molex, 34081 Cable Mount Female Crimp Terminal
- Molex, 33467 Cable Mount Female Crimp Terminal
- Molex 94518 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
