Molex, 34083 Cable Mount Female Crimp Terminal

Subtotal (1 reel of 4000 units)*

£221.81

(exc. VAT)

£266.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£221.81£0.055

*price indicative

RS Stock No.:
684-215
Mfr. Part No.:
34083-3002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Contact Plating

Tin

Mounting Type

Cable Mount

Series Number

34083

COO (Country of Origin):
US
The Molex MX150 Cable Seal Female Terminal designed to ensure a secure and reliable connection in automotive and electronic applications. Featuring high-performance alloy construction with tin plating this terminal is suitable for wire to board and wire to wire setups. With a maximum voltage of 14V DC and support for wire sizes of 18 and 20 AWG the MX150 is engineered for efficiency and durability. Its left reel payoff design simplifies installation making it an ideal choice for power applications requiring robust and dependable connectivity. The terminal is compliant with EU RoHS and is low-halogen compliant ensuring environmental safety alongside high performance.

High-performance alloy construction ensures durability and strength
Tin plating provides excellent conductivity and corrosion resistance
Complies with EU RoHS regulations promoting environmental sustainability
Low-halogen status minimises environmental impact during use
Suitable for various applications including automotive and power connections
Crimp or compression termination interface style ensures secure attachment
Lightweight at only 0.387 g making it a cost-effective solution

Related links