Molex, 33012 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 683-768
- Mfr. Part No.:
- 33012-2023
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
£291.12
(exc. VAT)
£349.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £291.12 | £0.049 |
*price indicative
- RS Stock No.:
- 683-768
- Mfr. Part No.:
- 33012-2023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Mounting Type | Cable Mount | |
| Series Number | 33012 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Mounting Type Cable Mount | ||
Series Number 33012 | ||
- COO (Country of Origin):
- US
The Molex MX150 Female Terminal for unsealed connectors designed to deliver superior performance in a range of applications including wire to board and wire to wire connections. Featuring a reliable tin plating this terminal is optimised for use with various automotive and power applications. Notably unsuitable for sealed connectors it boasts a right reel payoff for enhanced efficiency. With a maximum voltage rating of 14V DC this terminal ensures excellent electrical connectivity while providing robust compliance with industry standards such as EU RoHS and REACH SVHC. The meticulously crafted design guarantees longevity and reliability making it a preferred choice for professionals seeking high-quality crimp terminals.
Constructed from high-performance alloy (HPA) for durability under demanding conditions
Tin-plated surfaces enhance mating connections and ensure optimal conductivity
Right reel payoff design facilitates easy handling during automated or semi-automated crimping processes
Not compatible with MX150 sealed connectors which ensuring specific use cases are addressed efficiently
Lightweight at only 0.434 grams which enhancing the overall efficiency of product integration
Compliance with EU ELV and low-halogen specifications promotes safe usage in sensitive environments
Tin-plated surfaces enhance mating connections and ensure optimal conductivity
Right reel payoff design facilitates easy handling during automated or semi-automated crimping processes
Not compatible with MX150 sealed connectors which ensuring specific use cases are addressed efficiently
Lightweight at only 0.434 grams which enhancing the overall efficiency of product integration
Compliance with EU ELV and low-halogen specifications promotes safe usage in sensitive environments
Related links
- Molex, 33012 Cable Mount Female Crimp Terminal
- Molex, 34736 Cable Mount Female Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex, 34081 Cable Mount Female Crimp Terminal
- Molex, 33467 Cable Mount Female Crimp Terminal
- Molex 94518 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
